Image for RM10F2491CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2491CT

DigiKey Part Number
4713-RM10F2491CTTR-ND - Tape & Reel (TR)
4713-RM10F2491CT-ND - Cut Tape (CT)
4713-RM10F2491CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2491CT
Description
RES0805 1% 2.49K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01960€ 0,49
50€ 0,01600€ 0,80
100€ 0,01320€ 1,32
250€ 0,01028€ 2,57
500€ 0,00866€ 4,33
1 000€ 0,00738€ 7,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00536€ 26,80
10 000€ 0,00478€ 47,80
15 000€ 0,00450€ 67,50
25 000€ 0,00420€ 105,00
35 000€ 0,00402€ 140,70
50 000€ 0,00386€ 193,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680