
RM04F33R0CT | |
|---|---|
DigiKey Part Number | 4713-RM04F33R0CTTR-ND - Tape & Reel (TR) 4713-RM04F33R0CT-ND - Cut Tape (CT) 4713-RM04F33R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F33R0CT |
Description | RES0402 1% 33 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01040 | € 0,26 |
| 50 | € 0,00820 | € 0,41 |
| 100 | € 0,00650 | € 0,65 |
| 250 | € 0,00496 | € 1,24 |
| 500 | € 0,00404 | € 2,02 |
| 1 000 | € 0,00335 | € 3,35 |
| 5 000 | € 0,00228 | € 11,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00197 | € 19,70 |
| 20 000 | € 0,00173 | € 34,60 |
| 30 000 | € 0,00161 | € 48,30 |
| 50 000 | € 0,00148 | € 74,00 |
| 70 000 | € 0,00141 | € 98,70 |
| 100 000 | € 0,00134 | € 134,00 |
| 120 000 | € 0,00131 | € 157,20 |
| 240 000 | € 0,00121 | € 290,40 |
| 250 000 | € 0,00120 | € 300,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |