
RM04F2701CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2701CTTR-ND - Tape & Reel (TR) 4713-RM04F2701CT-ND - Cut Tape (CT) 4713-RM04F2701CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2701CT |
Description | RES0402 1% 2.70K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01040 | € 0,26 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00650 | € 0,65 |
| 250 | € 0,00492 | € 1,23 |
| 500 | € 0,00402 | € 2,01 |
| 1 000 | € 0,00334 | € 3,34 |
| 5 000 | € 0,00227 | € 11,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00196 | € 19,60 |
| 20 000 | € 0,00172 | € 34,40 |
| 30 000 | € 0,00161 | € 48,30 |
| 50 000 | € 0,00148 | € 74,00 |
| 70 000 | € 0,00141 | € 98,70 |
| 100 000 | € 0,00134 | € 134,00 |
| 120 000 | € 0,00131 | € 157,20 |
| 240 000 | € 0,00120 | € 288,00 |
| 250 000 | € 0,00120 | € 300,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |