
PTMOJ107AT100 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ107AT100TR-ND - Tape & Reel (TR) 4713-PTMOJ107AT100CT-ND - Cut Tape (CT) 4713-PTMOJ107AT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ107AT100 |
Description | PTANT 20% 6.3V 100UF A LSR 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 100 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,84200 | € 8,42 |
| 50 | € 0,67060 | € 33,53 |
| 100 | € 0,61760 | € 61,76 |
| 500 | € 0,52812 | € 264,06 |
| 1 000 | € 0,50043 | € 500,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,47764 | € 955,28 |
| 4 000 | € 0,45886 | € 1 835,44 |
| 6 000 | € 0,44946 | € 2 696,76 |
| 10 000 | € 0,43903 | € 4 390,30 |
| 14 000 | € 0,43294 | € 6 061,16 |
| 20 000 | € 0,42707 | € 8 541,40 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |