
GMX31X7R475K50CT | |
|---|---|
DigiKey Part Number | 4713-GMX31X7R475K50CTTR-ND - Tape & Reel (TR) 4713-GMX31X7R475K50CT-ND - Cut Tape (CT) 4713-GMX31X7R475K50CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX31X7R475K50CT |
Description | FLEXCAP 1206 X7R 4.7UF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42000 | € 4,20 |
| 50 | € 0,32220 | € 16,11 |
| 100 | € 0,29210 | € 29,21 |
| 500 | € 0,24152 | € 120,76 |
| 1 000 | € 0,22588 | € 225,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21301 | € 426,02 |
| 4 000 | € 0,20241 | € 809,64 |
| 6 000 | € 0,19711 | € 1 182,66 |
| 10 000 | € 0,19122 | € 1 912,20 |
| 14 000 | € 0,18779 | € 2 629,06 |
| 20 000 | € 0,18448 | € 3 689,60 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |