
GMX10CG3R3B50CT | |
|---|---|
DigiKey Part Number | 4713-GMX10CG3R3B50CTTR-ND - Tape & Reel (TR) 4713-GMX10CG3R3B50CT-ND - Cut Tape (CT) 4713-GMX10CG3R3B50CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMX10CG3R3B50CT |
Description | FLEXCAP 0603 CG 3.3PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11100 | € 1,11 |
| 50 | € 0,07900 | € 3,95 |
| 100 | € 0,06950 | € 6,95 |
| 500 | € 0,05338 | € 26,69 |
| 1 000 | € 0,04845 | € 48,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04105 | € 164,20 |
| 8 000 | € 0,03830 | € 306,40 |
| 12 000 | € 0,03692 | € 443,04 |
| 20 000 | € 0,03540 | € 708,00 |
| 28 000 | € 0,03451 | € 966,28 |
| 40 000 | € 0,03365 | € 1 346,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |