
GMT32X7R104K50NT3 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R104K50NT3TR-ND - Tape & Reel (TR) 4713-GMT32X7R104K50NT3CT-ND - Cut Tape (CT) 4713-GMT32X7R104K50NT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R104K50NT3 |
Description | CAP0805 COG 270PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C104K4T2A | KYOCERA AVX | 6 975 | 478-KAM32QR71H104KTCT-ND | € 0,31000 | Parametric Equivalent |
| 1210B104K500CT | Walsin Technology Corporation | 8 871 | 1292-1618-1-ND | € 0,19000 | Parametric Equivalent |
| 885012209041 | Würth Elektronik | 176 | 732-7738-1-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16180 | € 8,09 |
| 100 | € 0,14450 | € 14,45 |
| 500 | € 0,11546 | € 57,73 |
| 1 000 | € 0,10649 | € 106,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09543 | € 286,29 |
| 6 000 | € 0,09001 | € 540,06 |
| 9 000 | € 0,08730 | € 785,70 |
| 15 000 | € 0,08429 | € 1 264,35 |
| 21 000 | € 0,08254 | € 1 733,34 |
| 30 000 | € 0,08085 | € 2 425,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |