
GMT10CG180J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG180J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG180J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG180J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG180J100NT4 |
Description | CAP0603 COG 18PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03600 | € 1,80 |
| 100 | € 0,03120 | € 3,12 |
| 500 | € 0,02304 | € 11,52 |
| 1 000 | € 0,02053 | € 20,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01677 | € 67,08 |
| 8 000 | € 0,01538 | € 123,04 |
| 12 000 | € 0,01468 | € 176,16 |
| 20 000 | € 0,01391 | € 278,20 |
| 28 000 | € 0,01346 | € 376,88 |
| 40 000 | € 0,01303 | € 521,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |