
GMT04X7R272K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R272K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R272K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R272K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R272K50NT10 |
Description | CAP0402 X7R 2700 10% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01690 | € 1,69 |
| 500 | € 0,01210 | € 6,05 |
| 1 000 | € 0,01062 | € 10,62 |
| 2 500 | € 0,00908 | € 22,70 |
| 5 000 | € 0,00814 | € 40,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00738 | € 73,80 |
| 20 000 | € 0,00675 | € 135,00 |
| 30 000 | € 0,00644 | € 193,20 |
| 50 000 | € 0,00609 | € 304,50 |
| 70 000 | € 0,00589 | € 412,30 |
| 100 000 | € 0,00569 | € 569,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |