
GMT04CG180J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG180J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG180J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG180J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG180J50NT10 |
Description | CAP0402 COG 18PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02120 | € 2,12 |
| 500 | € 0,01538 | € 7,69 |
| 1 000 | € 0,01358 | € 13,58 |
| 2 500 | € 0,01168 | € 29,20 |
| 5 000 | € 0,01054 | € 52,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00961 | € 96,10 |
| 20 000 | € 0,00884 | € 176,80 |
| 30 000 | € 0,00846 | € 253,80 |
| 50 000 | € 0,00803 | € 401,50 |
| 70 000 | € 0,00778 | € 544,60 |
| 100 000 | € 0,00754 | € 754,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |