
GMC31Y5V226Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V226Z10NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V226Z10NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V226Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V226Z10NT |
Description | CAP1206 Y5V 22UF Z-TOL 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,16900 | € 1,69 |
| 50 | € 0,12400 | € 6,20 |
| 100 | € 0,11030 | € 11,03 |
| 500 | € 0,08690 | € 43,45 |
| 1 000 | € 0,07969 | € 79,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07375 | € 147,50 |
| 4 000 | € 0,06887 | € 275,48 |
| 6 000 | € 0,06643 | € 398,58 |
| 10 000 | € 0,06372 | € 637,20 |
| 14 000 | € 0,06214 | € 869,96 |
| 20 000 | € 0,06062 | € 1 212,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |