0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R224K100NT

DigiKey Part Number
4713-GMC31X7R224K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R224K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R224K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R224K100NT
Description
CAP1206 X7R .22UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT31X7R224K100NT2Cal-Chip Electronics, Inc.2 0004713-GMT31X7R224K100NT2CT-ND€ 0,25000Parametric Equivalent
12061C224K4T4AKYOCERA AVX5 729478-KAM31GR72A224KLCT-ND€ 0,71000Parametric Equivalent
1206B224K101CTWalsin Technology Corporation781292-1611-1-ND€ 0,16000Parametric Equivalent
C3216X7R2A224K115AATDK126 350445-2283-1-ND€ 0,23000Parametric Equivalent
HMK316B7224KLHTTaiyo Yuden16587-HMK316B7224KLHTCT-ND€ 0,28000Parametric Equivalent
In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10100€ 1,01
50€ 0,07200€ 3,60
100€ 0,06330€ 6,33
500€ 0,04844€ 24,22
1 000€ 0,04388€ 43,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03825€ 114,75
6 000€ 0,03549€ 212,94
9 000€ 0,03411€ 306,99
15 000€ 0,03258€ 488,70
21 000€ 0,03169€ 665,49
30 000€ 0,03083€ 924,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780