
GMC31CG682J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG682J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682J50NT |
Description | CAP1206 COG 6800PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12740 | € 6,37 |
| 100 | € 0,11340 | € 11,34 |
| 500 | € 0,08942 | € 44,71 |
| 1 000 | € 0,08206 | € 82,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07296 | € 218,88 |
| 6 000 | € 0,06851 | € 411,06 |
| 9 000 | € 0,06628 | € 596,52 |
| 15 000 | € 0,06381 | € 957,15 |
| 21 000 | € 0,06236 | € 1 309,56 |
| 30 000 | € 0,06098 | € 1 829,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |