0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R474K100NT

DigiKey Part Number
4713-GMC21X7R474K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R474K100NTCT-ND - Cut Tape (CT)
4713-GMC21X7R474K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R474K100NT
Description
CAP0805 X7R .47UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11700€ 1,17
50€ 0,08440€ 4,22
100€ 0,07440€ 7,44
500€ 0,05742€ 28,71
1 000€ 0,05219€ 52,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04575€ 137,25
6 000€ 0,04260€ 255,60
9 000€ 0,04102€ 369,18
15 000€ 0,03928€ 589,20
21 000€ 0,03826€ 803,46
30 000€ 0,03727€ 1 118,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200