
GMC21X6S226M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X6S226M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X6S226M16NTCT-ND - Cut Tape (CT) 4713-GMC21X6S226M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X6S226M16NT |
Description | CAP0805 X6S 22UF 20% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,16170 | € 16,17 |
| 500 | € 0,12996 | € 64,98 |
| 1 000 | € 0,12015 | € 120,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10803 | € 324,09 |
| 6 000 | € 0,10211 | € 612,66 |
| 9 000 | € 0,09914 | € 892,26 |
| 15 000 | € 0,09585 | € 1 437,75 |
| 21 000 | € 0,09393 | € 1 972,53 |
| 30 000 | € 0,09208 | € 2 762,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |