
GMC21CG1R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0C100NT |
Description | CAP0805 COG 1PF .25PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG1R0C100NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC21CG1R0C100NTDCT-ND | € 0,25000 | Parametric Equivalent |
| 885012007094 | Würth Elektronik | 666 | 732-12215-1-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06810 | € 6,81 |
| 500 | € 0,05228 | € 26,14 |
| 1 000 | € 0,04742 | € 47,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04016 | € 160,64 |
| 8 000 | € 0,03746 | € 299,68 |
| 12 000 | € 0,03611 | € 433,32 |
| 20 000 | € 0,03461 | € 692,20 |
| 28 000 | € 0,03374 | € 944,72 |
| 40 000 | € 0,03290 | € 1 316,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |