
GMC10X7R334K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K16NT |
Description | CAP0603 X7R .33UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03050 | € 3,05 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,02001 | € 20,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01633 | € 65,32 |
| 8 000 | € 0,01496 | € 119,68 |
| 12 000 | € 0,01428 | € 171,36 |
| 20 000 | € 0,01352 | € 270,40 |
| 28 000 | € 0,01308 | € 366,24 |
| 40 000 | € 0,01266 | € 506,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |