1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R105K25NT

DigiKey Part Number
4713-GMC10X7R105K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R105K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R105K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R105K25NT
Description
CAP0603 X7R 1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04700€ 0,47
50€ 0,03200€ 1,60
100€ 0,02760€ 2,76
500€ 0,02022€ 10,11
1 000€ 0,01797€ 17,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01459€ 58,36
8 000€ 0,01334€ 106,72
12 000€ 0,01271€ 152,52
20 000€ 0,01202€ 240,40
28 000€ 0,01162€ 325,36
40 000€ 0,01123€ 449,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680