
GMC10CG681F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG681F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG681F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG681F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG681F50NT |
Description | CAP0603 COG 680PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07500 | € 3,75 |
| 100 | € 0,06590 | € 6,59 |
| 500 | € 0,05056 | € 25,28 |
| 1 000 | € 0,04582 | € 45,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03874 | € 154,96 |
| 8 000 | € 0,03612 | € 288,96 |
| 12 000 | € 0,03480 | € 417,60 |
| 20 000 | € 0,03334 | € 666,80 |
| 28 000 | € 0,03249 | € 909,72 |
| 40 000 | € 0,03167 | € 1 266,80 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |