
GMC10CG3R3C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R3C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG3R3C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG3R3C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R3C100NT |
Description | CAP0603 COG 3.3PF .25PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03360 | € 3,36 |
| 500 | € 0,02486 | € 12,43 |
| 1 000 | € 0,02219 | € 22,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01818 | € 72,72 |
| 8 000 | € 0,01670 | € 133,60 |
| 12 000 | € 0,01595 | € 191,40 |
| 20 000 | € 0,01513 | € 302,60 |
| 28 000 | € 0,01465 | € 410,20 |
| 40 000 | € 0,01419 | € 567,60 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |