330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG331G50NTD

DigiKey Part Number
4713-GMC10CG331G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG331G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG331G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG331G50NTD
Description
CAP0603 COG 330PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG331G50NTCal-Chip Electronics, Inc.3 6114713-GMC10CG331G50NTCT-ND€ 0,19000Parametric Equivalent
C0603C331G5GACTUKEMET4 000399-C0603C331G5GACTUCT-ND€ 0,59000Parametric Equivalent
C1608C0G1H331G080AATDK1 348445-7034-1-ND€ 0,29000Parametric Equivalent
CC0603GRNPO9BN331YAGEO2 223311-3353-1-ND€ 0,14000Parametric Equivalent
GRM1885C1H331GA01DMurata Electronics9 157490-11460-1-ND€ 0,14000Parametric Equivalent
In-Stock: 9 882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10100€ 1,01
50€ 0,07200€ 3,60
100€ 0,06330€ 6,33
500€ 0,04844€ 24,22
1 000€ 0,04388€ 43,88
2 500€ 0,03906€ 97,65
5 000€ 0,03616€ 180,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03378€ 337,80
20 000€ 0,03182€ 636,40
30 000€ 0,03083€ 924,90
50 000€ 0,02974€ 1 487,00
70 000€ 0,02911€ 2 037,70
100 000€ 0,02849€ 2 849,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780