33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330K50NT

DigiKey Part Number
4713-GMC10CG330K50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG330K50NTCT-ND - Cut Tape (CT)
4713-GMC10CG330K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330K50NT
Description
CAP0603 COG 33PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
50€ 0,01620€ 0,81
100€ 0,01380€ 1,38
500€ 0,00974€ 4,87
1 000€ 0,00851€ 8,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00668€ 26,72
8 000€ 0,00601€ 48,08
12 000€ 0,00567€ 68,04
20 000€ 0,00529€ 105,80
28 000€ 0,00507€ 141,96
40 000€ 0,00486€ 194,40
48 000€ 0,00476€ 228,48
96 000€ 0,00443€ 425,28
100 000€ 0,00441€ 441,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890