
GMC10CG220F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG220F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG220F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220F100NT |
Description | CAP0603 COG 22PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F1GACTU | KEMET | 2 509 | 399-C0603C220F1GACTUCT-ND | € 0,89000 | Parametric Equivalent |
| CC0603FRNPO0BN220 | YAGEO | 21 408 | 311-3880-1-ND | € 0,14000 | Parametric Equivalent |
| GCM1885C2A220FA16D | Murata Electronics | 69 515 | 490-16413-1-ND | € 0,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02910 | € 2,91 |
| 500 | € 0,02140 | € 10,70 |
| 1 000 | € 0,01903 | € 19,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01549 | € 61,96 |
| 8 000 | € 0,01419 | € 113,52 |
| 12 000 | € 0,01353 | € 162,36 |
| 20 000 | € 0,01280 | € 256,00 |
| 28 000 | € 0,01238 | € 346,64 |
| 40 000 | € 0,01197 | € 478,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |