1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG102F25NT

DigiKey Part Number
4713-GMC10CG102F25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG102F25NTCT-ND - Cut Tape (CT)
4713-GMC10CG102F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG102F25NT
Description
CAP0603 COG 1000PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08000€ 0,80
50€ 0,05680€ 2,84
100€ 0,04960€ 4,96
500€ 0,03742€ 18,71
1 000€ 0,03369€ 33,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02811€ 112,44
8 000€ 0,02604€ 208,32
12 000€ 0,02500€ 300,00
20 000€ 0,02385€ 477,00
28 000€ 0,02318€ 649,04
40 000€ 0,02253€ 901,20
48 000€ 0,02223€ 1 067,04
96 000€ 0,02120€ 2 035,20
100 000€ 0,02114€ 2 114,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940