
GMC04X7R823K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R823K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R823K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R823K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R823K16NT |
Description | CAP0402 X7R .082UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01780 | € 0,89 |
| 100 | € 0,01520 | € 1,52 |
| 500 | € 0,01082 | € 5,41 |
| 1 000 | € 0,00947 | € 9,47 |
| 2 500 | € 0,00806 | € 20,15 |
| 5 000 | € 0,00722 | € 36,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00652 | € 65,20 |
| 20 000 | € 0,00595 | € 119,00 |
| 30 000 | € 0,00567 | € 170,10 |
| 50 000 | € 0,00535 | € 267,50 |
| 70 000 | € 0,00517 | € 361,90 |
| 100 000 | € 0,00499 | € 499,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |