4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R472J50NT

DigiKey Part Number
4713-GMC04X7R472J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R472J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R472J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R472J50NT
Description
CAP0402 X7R 4700PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B472J500CTWalsin Technology Corporation1 5891292-1210-1-ND€ 0,09000Parametric Equivalent
AC0402JRX7R9BB472YAGEO12 66013-AC0402JRX7R9BB472CT-ND€ 0,09000Parametric Equivalent
C0402C472J5RACAUTOKEMET21 438399-C0402C472J5RACAUTOCT-ND€ 0,40000Parametric Equivalent
C0402C472J5RACTUKEMET22 024399-C0402C472J5RACTUCT-ND€ 0,39000Parametric Equivalent
CC0402JRX7R9BB472YAGEO21 580311-1680-1-ND€ 0,09000Parametric Equivalent
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01700€ 0,17
50€ 0,01140€ 0,57
100€ 0,00960€ 0,96
500€ 0,00664€ 3,32
1 000€ 0,00577€ 5,77
2 500€ 0,00484€ 12,10
5 000€ 0,00428€ 21,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00382€ 38,20
20 000€ 0,00345€ 69,00
30 000€ 0,00326€ 97,80
50 000€ 0,00305€ 152,50
70 000€ 0,00293€ 205,10
100 000€ 0,00282€ 282,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890