2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R272K50NT

DigiKey Part Number
4713-GMC04X7R272K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R272K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R272K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R272K50NT
Description
CAP0402 X7R 2700PF 10% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04X7R272K50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04X7R272K50NT10CT-ND€ 0,09000Parametric Equivalent
GRM155R71H272KA01JMurata Electronics182 064490-6361-1-ND€ 0,09000Direct
04025C272KAT2AKYOCERA AVX19 990478-1106-1-ND€ 0,22000Parametric Equivalent
0402B272K500CTWalsin Technology Corporation94 0281292-1198-1-ND€ 0,09000Parametric Equivalent
AC0402KRX7R9BB272YAGEO14 95013-AC0402KRX7R9BB272CT-ND€ 0,09000Parametric Equivalent
In-Stock: 8 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
50€ 0,01020€ 0,51
100€ 0,00860€ 0,86
500€ 0,00594€ 2,97
1 000€ 0,00514€ 5,14
2 500€ 0,00430€ 10,75
5 000€ 0,00379€ 18,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00338€ 33,80
20 000€ 0,00304€ 60,80
30 000€ 0,00287€ 86,10
50 000€ 0,00268€ 134,00
70 000€ 0,00257€ 179,90
100 000€ 0,00247€ 247,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890