
GMC04CG9R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG9R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG9R0C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG9R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG9R0C50NT |
Description | CAP0402 COG 9PF .25PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N9R0C500CT | Walsin Technology Corporation | 4 453 | 1292-1363-1-ND | € 0,09000 | Parametric Equivalent |
| 885392005014 | Würth Elektronik | 25 322 | 732-13239-1-ND | € 0,08000 | Parametric Equivalent |
| AC0402CRNPO9BN9R0 | YAGEO | 9 468 | 13-AC0402CRNPO9BN9R0CT-ND | € 0,08000 | Parametric Equivalent |
| CC0402CRNPO9BN9R0 | YAGEO | 375 089 | 311-1636-1-ND | € 0,08000 | Parametric Equivalent |
| CL05C090CB5NNNC | Samsung Electro-Mechanics | 413 693 | 1276-1616-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01360 | € 0,68 |
| 100 | € 0,01160 | € 1,16 |
| 500 | € 0,00814 | € 4,07 |
| 1 000 | € 0,00710 | € 7,10 |
| 2 500 | € 0,00599 | € 14,97 |
| 5 000 | € 0,00533 | € 26,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00479 | € 47,90 |
| 20 000 | € 0,00434 | € 86,80 |
| 30 000 | € 0,00412 | € 123,60 |
| 50 000 | € 0,00387 | € 193,50 |
| 70 000 | € 0,00372 | € 260,40 |
| 100 000 | € 0,00359 | € 359,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |