
GMC04CG6R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R0B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R0B50NT |
Description | CAP0402 COG 6PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN6R0 | YAGEO | 12 138 | 13-AC0402BRNPO9BN6R0CT-ND | € 0,17000 | Parametric Equivalent |
| CBR04C609B5GAC | KEMET | 10 | 399-CBR04C609B5GACCT-ND | € 0,14000 | Parametric Equivalent |
| CC0402BRNPO9BN6R0 | YAGEO | 91 261 | 311-3707-1-ND | € 0,08000 | Parametric Equivalent |
| CQ0402BRNPO9BN6R0 | YAGEO | 34 867 | 13-CQ0402BRNPO9BN6R0CT-ND | € 0,12000 | Parametric Equivalent |
| GCM1555C1H6R0BA16D | Murata Electronics | 20 123 | 490-GCM1555C1H6R0BA16DCT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 50 | € 0,02600 | € 1,30 |
| 100 | € 0,02230 | € 2,23 |
| 500 | € 0,01616 | € 8,08 |
| 1 000 | € 0,01428 | € 14,28 |
| 2 500 | € 0,01231 | € 30,77 |
| 5 000 | € 0,01112 | € 55,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01015 | € 101,50 |
| 20 000 | € 0,00935 | € 187,00 |
| 30 000 | € 0,00895 | € 268,50 |
| 50 000 | € 0,00851 | € 425,50 |
| 70 000 | € 0,00825 | € 577,50 |
| 100 000 | € 0,00800 | € 800,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |