
GMC04CG121F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG121F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121F50NT |
Description | CAP0402 COG 120PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 50 | € 0,02640 | € 1,32 |
| 100 | € 0,02270 | € 2,27 |
| 500 | € 0,01652 | € 8,26 |
| 1 000 | € 0,01460 | € 14,60 |
| 2 500 | € 0,01258 | € 31,45 |
| 5 000 | € 0,01137 | € 56,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01038 | € 103,80 |
| 20 000 | € 0,00956 | € 191,20 |
| 30 000 | € 0,00915 | € 274,50 |
| 50 000 | € 0,00870 | € 435,00 |
| 70 000 | € 0,00843 | € 590,10 |
| 100 000 | € 0,00818 | € 818,00 |
| 120 000 | € 0,00806 | € 967,20 |
| 240 000 | € 0,00765 | € 1 836,00 |
| 250 000 | € 0,00763 | € 1 907,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |