
GMC02X7R104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R104K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R104K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R104K10NT |
Description | CAP0201 X7R .1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01360 | € 1,36 |
| 500 | € 0,00964 | € 4,82 |
| 1 000 | € 0,00842 | € 8,42 |
| 2 500 | € 0,00714 | € 17,85 |
| 5 000 | € 0,00638 | € 31,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00543 | € 81,45 |
| 30 000 | € 0,00497 | € 149,10 |
| 45 000 | € 0,00474 | € 213,30 |
| 75 000 | € 0,00448 | € 336,00 |
| 105 000 | € 0,00433 | € 454,65 |
| 150 000 | € 0,00419 | € 628,50 |
| 180 000 | € 0,00412 | € 741,60 |
| 360 000 | € 0,00389 | € 1 400,40 |
| 375 000 | € 0,00388 | € 1 455,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |