2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R225M6R3NT

DigiKey Part Number
4713-GMC02X5R225M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R225M6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R225M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R225M6R3NT
Description
CAP0201 X5R 2.2UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 841
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03800€ 0,38
50€ 0,02600€ 1,30
100€ 0,02240€ 2,24
500€ 0,01624€ 8,12
1 000€ 0,01434€ 14,34
2 500€ 0,01236€ 30,90
5 000€ 0,01116€ 55,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00969€ 145,35
30 000€ 0,00898€ 269,40
45 000€ 0,00862€ 387,90
75 000€ 0,00822€ 616,50
105 000€ 0,00799€ 838,95
150 000€ 0,00776€ 1 164,00
180 000€ 0,00766€ 1 378,80
360 000€ 0,00730€ 2 628,00
375 000€ 0,00728€ 2 730,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890