
GMC01X7R471K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X7R471K10NTTR-ND - Tape & Reel (TR) 4713-GMC01X7R471K10NTCT-ND - Cut Tape (CT) 4713-GMC01X7R471K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X7R471K10NT |
Description | CAP01005 X7R 470PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,00990 | € 0,99 |
| 500 | € 0,00690 | € 3,45 |
| 1 000 | € 0,00600 | € 6,00 |
| 2 500 | € 0,00503 | € 12,57 |
| 5 000 | € 0,00446 | € 22,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00360 | € 72,00 |
| 40 000 | € 0,00328 | € 131,20 |
| 60 000 | € 0,00312 | € 187,20 |
| 100 000 | € 0,00295 | € 295,00 |
| 140 000 | € 0,00284 | € 397,60 |
| 200 000 | € 0,00274 | € 548,00 |
| 240 000 | € 0,00270 | € 648,00 |
| 480 000 | € 0,00254 | € 1 219,20 |
| 500 000 | € 0,00253 | € 1 265,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |