470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01X7R471K10NT

DigiKey Part Number
4713-GMC01X7R471K10NTTR-ND - Tape & Reel (TR)
4713-GMC01X7R471K10NTCT-ND - Cut Tape (CT)
4713-GMC01X7R471K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01X7R471K10NT
Description
CAP01005 X7R 470PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01800€ 0,18
50€ 0,01180€ 0,59
100€ 0,00990€ 0,99
500€ 0,00690€ 3,45
1 000€ 0,00600€ 6,00
2 500€ 0,00503€ 12,57
5 000€ 0,00446€ 22,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,00360€ 72,00
40 000€ 0,00328€ 131,20
60 000€ 0,00312€ 187,20
100 000€ 0,00295€ 295,00
140 000€ 0,00284€ 397,60
200 000€ 0,00274€ 548,00
240 000€ 0,00270€ 648,00
480 000€ 0,00254€ 1 219,20
500 000€ 0,00253€ 1 265,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890