
GMC01X5R224K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R224K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R224K6R3NTCT-ND - Cut Tape (CT) 4713-GMC01X5R224K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R224K6R3NT |
Description | CAP01005 X5R .22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02900 | € 1,45 |
| 100 | € 0,02500 | € 2,50 |
| 500 | € 0,01822 | € 9,11 |
| 1 000 | € 0,01615 | € 16,15 |
| 2 500 | € 0,01396 | € 34,90 |
| 5 000 | € 0,01265 | € 63,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00996 | € 398,40 |
| 80 000 | € 0,00936 | € 748,80 |
| 120 000 | € 0,00906 | € 1 087,20 |
| 200 000 | € 0,00872 | € 1 744,00 |
| 280 000 | € 0,00853 | € 2 388,40 |
| 400 000 | € 0,00834 | € 3 336,00 |
| 480 000 | € 0,00825 | € 3 960,00 |
| 960 000 | € 0,00795 | € 7 632,00 |
| 1 000 000 | € 0,00794 | € 7 940,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |