
GMC01X5R103K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R103K10NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R103K10NTCT-ND - Cut Tape (CT) 4713-GMC01X5R103K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R103K10NT |
Description | CAP01005 X5R .01UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03000 | € 0,30 |
| 50 | € 0,02020 | € 1,01 |
| 100 | € 0,01720 | € 1,72 |
| 500 | € 0,01234 | € 6,17 |
| 1 000 | € 0,01084 | € 10,84 |
| 2 500 | € 0,00927 | € 23,18 |
| 5 000 | € 0,00832 | € 41,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00690 | € 138,00 |
| 40 000 | € 0,00638 | € 255,20 |
| 60 000 | € 0,00612 | € 367,20 |
| 100 000 | € 0,00583 | € 583,00 |
| 140 000 | € 0,00565 | € 791,00 |
| 200 000 | € 0,00549 | € 1 098,00 |
| 240 000 | € 0,00541 | € 1 298,40 |
| 480 000 | € 0,00515 | € 2 472,00 |
| 500 000 | € 0,00514 | € 2 570,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |