
GMC01CG390J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG390J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG390J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG390J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG390J25NT |
Description | CAP01005 COG 39PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01780 | € 0,89 |
| 100 | € 0,01510 | € 1,51 |
| 500 | € 0,01076 | € 5,38 |
| 1 000 | € 0,00942 | € 9,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,00833 | € 16,66 |
| 4 000 | € 0,00743 | € 29,72 |
| 6 000 | € 0,00698 | € 41,88 |
| 10 000 | € 0,00649 | € 64,90 |
| 14 000 | € 0,00620 | € 86,80 |
| 20 000 | € 0,00592 | € 118,40 |
| 24 000 | € 0,00579 | € 138,96 |
| 48 000 | € 0,00534 | € 256,32 |
| 50 000 | € 0,00532 | € 266,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |