
GMC01CG220J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG220J16NTTR-ND - Tape & Reel (TR) 4713-GMC01CG220J16NTCT-ND - Cut Tape (CT) 4713-GMC01CG220J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG220J16NT |
Description | CAP01005 COG 22PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02780 | € 2,78 |
| 500 | € 0,02038 | € 10,19 |
| 1 000 | € 0,01810 | € 18,10 |
| 2 500 | € 0,01570 | € 39,25 |
| 5 000 | € 0,01426 | € 71,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01210 | € 242,00 |
| 40 000 | € 0,01130 | € 452,00 |
| 60 000 | € 0,01090 | € 654,00 |
| 100 000 | € 0,01046 | € 1 046,00 |
| 140 000 | € 0,01020 | € 1 428,00 |
| 200 000 | € 0,00995 | € 1 990,00 |
| 240 000 | € 0,00983 | € 2 359,20 |
| 480 000 | € 0,00943 | € 4 526,40 |
| 500 000 | € 0,00941 | € 4 705,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |