
GMC01CG180J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG180J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG180J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG180J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG180J25NT |
Description | CAP01005 COG 18PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01840 | € 0,92 |
| 100 | € 0,01570 | € 1,57 |
| 500 | € 0,01118 | € 5,59 |
| 1 000 | € 0,00979 | € 9,79 |
| 2 500 | € 0,00834 | € 20,85 |
| 5 000 | € 0,00747 | € 37,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00617 | € 123,40 |
| 40 000 | € 0,00569 | € 227,60 |
| 60 000 | € 0,00544 | € 326,40 |
| 100 000 | € 0,00518 | € 518,00 |
| 140 000 | € 0,00502 | € 702,80 |
| 200 000 | € 0,00487 | € 974,00 |
| 240 000 | € 0,00480 | € 1 152,00 |
| 480 000 | € 0,00456 | € 2 188,80 |
| 500 000 | € 0,00455 | € 2 275,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |