
FBH160808T-600Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-600Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-600Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-600Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-600Y-S-H |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04760 | € 1,19 |
| 50 | € 0,04300 | € 2,15 |
| 100 | € 0,03850 | € 3,85 |
| 250 | € 0,03316 | € 8,29 |
| 500 | € 0,02952 | € 14,76 |
| 1 000 | € 0,02613 | € 26,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02007 | € 80,28 |
| 8 000 | € 0,01736 | € 138,88 |
| 12 000 | € 0,01641 | € 196,92 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |