
FB160808T-300Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-300Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-300Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-300Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-300Y-S-1 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03920 | € 0,98 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03140 | € 3,14 |
| 250 | € 0,02708 | € 6,77 |
| 500 | € 0,02412 | € 12,06 |
| 1 000 | € 0,02140 | € 21,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01654 | € 66,16 |
| 8 000 | € 0,01436 | € 114,88 |
| 12 000 | € 0,01315 | € 157,80 |
| 20 000 | € 0,01221 | € 244,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |