
FB160808T-151Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-151Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-151Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-151Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-151Y-S |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02690 | € 2,69 |
| 250 | € 0,02328 | € 5,82 |
| 500 | € 0,02074 | € 10,37 |
| 1 000 | € 0,01841 | € 18,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01426 | € 57,04 |
| 8 000 | € 0,01240 | € 99,20 |
| 12 000 | € 0,01138 | € 136,56 |
| 20 000 | € 0,01080 | € 216,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |