
FB100505T-301Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-301Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-301Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-301Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-301Y-S-1 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,09480 | € 2,37 |
| 50 | € 0,08480 | € 4,24 |
| 100 | € 0,07590 | € 7,59 |
| 250 | € 0,06508 | € 16,27 |
| 500 | € 0,05758 | € 28,79 |
| 1 000 | € 0,05066 | € 50,66 |
| 5 000 | € 0,04213 | € 210,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03442 | € 344,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |