
FB100505T-221Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-221Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-221Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-221Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-221Y-S-2 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792780 | Würth Elektronik | 187 803 | 732-1569-1-ND | € 0,15000 | Parametric Equivalent |
| ACML-0402H-221-T | Abracon LLC | 5 541 | 535-ACML-0402H-221-TCT-ND | € 0,08000 | Parametric Equivalent |
| BBSY00100505221Y00 | Pulse Electronics | 11 455 | 553-BBSY00100505221Y00CT-ND | € 0,08000 | Parametric Equivalent |
| GZ1005U221CTF | Shenzhen Sunlord Electronics Co., Ltd. | 4 100 | 3442-GZ1005U221CTFCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01590 | € 1,59 |
| 250 | € 0,01376 | € 3,44 |
| 500 | € 0,01232 | € 6,16 |
| 1 000 | € 0,01098 | € 10,98 |
| 5 000 | € 0,00825 | € 41,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00721 | € 72,10 |
| 20 000 | € 0,00624 | € 124,80 |
| 30 000 | € 0,00571 | € 171,30 |
| 50 000 | € 0,00552 | € 276,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |