
FB100505T-221Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-221Y-S-1TR-ND - Tape & Reel (TR) 4713-FB100505T-221Y-S-1CT-ND - Cut Tape (CT) 4713-FB100505T-221Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-221Y-S-1 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01120 | € 2,80 |
| 500 | € 0,01004 | € 5,02 |
| 1 000 | € 0,00895 | € 8,95 |
| 5 000 | € 0,00674 | € 33,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00591 | € 59,10 |
| 20 000 | € 0,00513 | € 102,60 |
| 30 000 | € 0,00470 | € 141,00 |
| 50 000 | € 0,00458 | € 229,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |