
CVH-1V221MG10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1V221MG10-RTR-ND - Tape & Reel (TR) 4713-CVH-1V221MG10-RCT-ND - Cut Tape (CT) 4713-CVH-1V221MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1V221MG10-R |
Description | LYTIC 220UF 35V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,57300 | € 5,73 |
| 50 | € 0,44740 | € 22,37 |
| 100 | € 0,40860 | € 40,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34314 | € 171,57 |
| 1 000 | € 0,32288 | € 322,88 |
| 1 500 | € 0,31274 | € 469,11 |
| 2 500 | € 0,30150 | € 753,75 |
| 3 500 | € 0,29493 | € 1 032,26 |
| 5 000 | € 0,28862 | € 1 443,10 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |