
CHV1812N3K0102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N3K0102KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N3K0102KXTCT-ND - Cut Tape (CT) 4713-CHV1812N3K0102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N3K0102KXT |
Description | HVCAP1812 X7R 1000PF 10% 3KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y102KXHARHV | Vishay Vitramon | 4 569 | 720-HV1812Y102KXHARHVCT-ND | € 1,58000 | Direct |
| 1812HC102KAT1A | KYOCERA AVX | 29 804 | 478-3006-1-ND | € 0,42000 | Parametric Equivalent |
| 1812HC102KAT2A | KYOCERA AVX | 4 016 | 478-KGM43FR73U102KVCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19600 | € 1,96 |
| 50 | € 0,14480 | € 7,24 |
| 100 | € 0,12910 | € 12,91 |
| 500 | € 0,10256 | € 51,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09437 | € 94,37 |
| 2 000 | € 0,08764 | € 175,28 |
| 3 000 | € 0,08426 | € 252,78 |
| 5 000 | € 0,08053 | € 402,65 |
| 7 000 | € 0,07834 | € 548,38 |
| 10 000 | € 0,07624 | € 762,40 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |