1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N2K0102JXT

DigiKey Part Number
4713-CHV1206N2K0102JXTTR-ND - Tape & Reel (TR)
4713-CHV1206N2K0102JXTCT-ND - Cut Tape (CT)
4713-CHV1206N2K0102JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N2K0102JXT
Description
HVCAP1206 X7R 1000PF 5% 2KV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15500€ 1,55
50€ 0,11300€ 5,65
100€ 0,10020€ 10,02
500€ 0,07856€ 39,28
1 000€ 0,07187€ 71,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06185€ 247,40
8 000€ 0,05814€ 465,12
12 000€ 0,05627€ 675,24
20 000€ 0,05421€ 1 084,20
28 000€ 0,05300€ 1 484,00
40 000€ 0,05184€ 2 073,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670