
CHV1206N2K0102JXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N2K0102JXTTR-ND - Tape & Reel (TR) 4713-CHV1206N2K0102JXTCT-ND - Cut Tape (CT) 4713-CHV1206N2K0102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N2K0102JXT |
Description | HVCAP1206 X7R 1000PF 5% 2KV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15500 | € 1,55 |
| 50 | € 0,11300 | € 5,65 |
| 100 | € 0,10020 | € 10,02 |
| 500 | € 0,07856 | € 39,28 |
| 1 000 | € 0,07187 | € 71,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06185 | € 247,40 |
| 8 000 | € 0,05814 | € 465,12 |
| 12 000 | € 0,05627 | € 675,24 |
| 20 000 | € 0,05421 | € 1 084,20 |
| 28 000 | € 0,05300 | € 1 484,00 |
| 40 000 | € 0,05184 | € 2 073,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |