
CHV0805N500102KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500102KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500102KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500102KXT |
Description | HVCAP0805 X7R 1000PF 10% 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02490 | € 2,49 |
| 500 | € 0,01816 | € 9,08 |
| 1 000 | € 0,01609 | € 16,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01300 | € 52,00 |
| 8 000 | € 0,01186 | € 94,88 |
| 12 000 | € 0,01129 | € 135,48 |
| 20 000 | € 0,01065 | € 213,00 |
| 28 000 | € 0,01028 | € 287,84 |
| 40 000 | € 0,00993 | € 397,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |